74HC4020DB,112
vs
74HCT4060D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
SOP
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
SOT109-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Additional Feature |
OUTPUTS FROM 12 STAGES AVAILABLE
|
BUILT-IN OSCILLATOR
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
20000000 Hz
|
20000000 Hz
|
Max I(ol) |
0.004 A
|
0.004 A
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
42 ns
|
99 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
5.3 mm
|
3.9 mm
|
fmax-Min |
20 MHz
|
20 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC4020DB,112 with alternatives
-
74HC4020DB,112 vs 74HC4020DB,118
-
74HC4020DB,112 vs 935187500118
-
74HC4020DB,112 vs 74HC4060DB-T
-
74HC4020DB,112 vs 935188720112
-
74HC4020DB,112 vs SN74HC4020DBR
-
74HC4020DB,112 vs 935188720118
-
74HC4020DB,112 vs 74HC4060DB,118
-
74HC4020DB,112 vs 74HC4060DB
-
74HC4020DB,112 vs 74HC4020DB-T
Compare 74HCT4060D,653 with alternatives
-
74HCT4060D,653 vs 74HCT4060D,652
-
74HCT4060D,653 vs 933714020652
-
74HCT4060D,653 vs 935189370112
-
74HCT4060D,653 vs 74HCT4060D-T
-
74HCT4060D,653 vs 935189370118
-
74HCT4060D,653 vs 74HCT4020D,652
-
74HCT4060D,653 vs 74HCT4060D
-
74HCT4060D,653 vs 74HCT4020D-T
-
74HCT4060D,653 vs 74HCT4020D