Part Details for 74HC4020DB,112 by NXP Semiconductors
Overview of 74HC4020DB,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC4020DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4020DB,112-954-ND
|
DigiKey | NEXPERIA 74HC4020DB - BINARY COU Min Qty: 710 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3276 In Stock |
|
$0.4200 | Buy Now |
DISTI #
85958200
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SSOP Bulk RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 1501 | Americas - 3650 |
|
$0.4321 / $0.4575 | Buy Now |
|
Rochester Electronics | 74HC4020DB - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, SSOP-16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3276 |
|
$0.3457 / $0.4067 | Buy Now |
Part Details for 74HC4020DB,112
74HC4020DB,112 CAD Models
74HC4020DB,112 Part Data Attributes
|
74HC4020DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4020DB,112
NXP Semiconductors
74HC4020; 74HCT4020 - 14-stage binary ripple counter SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC4020DB,112
This table gives cross-reference parts and alternative options found for 74HC4020DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4020DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4060DB,118 | NXP Semiconductors | Check for Price | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SSOP1 16-Pin | 74HC4020DB,112 vs 74HC4060DB,118 |
74HC4060DB,112 | NXP Semiconductors | Check for Price | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SSOP1 16-Pin | 74HC4020DB,112 vs 74HC4060DB,112 |
74HC4060DB | Nexperia | Check for Price | Binary Counter | 74HC4020DB,112 vs 74HC4060DB |
935187500118 | Nexperia | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | 74HC4020DB,112 vs 935187500118 |
74HC4020DB | Nexperia | Check for Price | Binary Counter | 74HC4020DB,112 vs 74HC4020DB |
935188720118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SSOP-16, Counter | 74HC4020DB,112 vs 935188720118 |
74HC4020DB,118 | Nexperia | Check for Price | 74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SSOP1 16-Pin | 74HC4020DB,112 vs 74HC4020DB,118 |
74HC4060DB-Q100 | Nexperia | Check for Price | Binary Counter | 74HC4020DB,112 vs 74HC4060DB-Q100 |
SN74HC4060DBRE4 | Texas Instruments | Check for Price | 14-Stage Asynchronous Binary Counters And Oscillators 16-SSOP -40 to 85 | 74HC4020DB,112 vs SN74HC4060DBRE4 |
SN74HC4020DBRG4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 | 74HC4020DB,112 vs SN74HC4020DBRG4 |