74HC4017D,653
vs
74HCT4020D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOP
SOP
Package Description
3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16
PLASTIC, SO-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
8 Weeks
Date Of Intro
1990-12-01
1993-01-01
Samacsys Manufacturer
Nexperia
Nexperia
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
UP
Family
HC/UH
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
Load/Preset Input
YES
YES
Logic IC Type
RING COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
10
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
375 ns
54 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
17 MHz
Base Number Matches
2
2
Compare 74HC4017D,653 with alternatives
74HC4017D,653 vs CD74HC4017M
74HC4017D,653 vs CD74HC4017M96G4
74HC4017D,653 vs MC74HC4017D
74HC4017D,653 vs MC74HC4017DDR2
74HC4017D,653 vs MC74HC4017DD
74HC4017D,653 vs 933714760653
74HC4017D,653 vs CD74HC4017QM96Q1
74HC4017D,653 vs MC74HC4017DR2
74HC4017D,653 vs 74HC4017D,652
Compare 74HCT4020D,653 with alternatives
74HCT4020D,653 vs CD74HCT4020M
74HCT4020D,653 vs CD74HCT4020ME4
74HCT4020D,653 vs CD74HCT4020M96E4
74HCT4020D,653 vs 74HCT4020D
74HCT4020D,653 vs CD74HCT4020MTE4
74HCT4020D,653 vs CD74HCT4020M96
74HCT4020D,653 vs 74HCT4020D,652
74HCT4020D,653 vs CD54HCT4020H/3A
74HCT4020D,653 vs 74HCT4020DB,118