-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2764
|
Newark | Ic, Logic, 74Hc, Counter, So16, Logic Family/Base Number:74Hc4017, Counter Type:Decade, Clock Frequency:83Mhz, Count Maximum:5, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC4017D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2180 |
|
$0.3130 / $0.6860 | Buy Now |
DISTI #
93X4894
|
Newark | Ic, Logic, 74Hc, Counter, So16, Reel, Logic Family/Base Number:74Hc4017, Counter Type:Decade, Clock Frequency:83Mhz, Count Maximum:5, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Icrohs Compliant: Yes |Nexperia 74HC4017D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2450 / $0.2660 | Buy Now |
DISTI #
1727-6327-1-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13377 In Stock |
|
$0.2649 / $0.6300 | Buy Now |
DISTI #
74HC4017D,653
|
Avnet Americas | Counter/Divider Single 5-Bit Decade UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC4017D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1955 / $0.2188 | Buy Now |
DISTI #
771-74HC4017D-T
|
Mouser Electronics | Counter ICs 74HC4017D/SOT109/SO16 RoHS: Compliant | 3603 |
|
$0.2450 / $0.7200 | Buy Now |
DISTI #
E02:0323_00016220
|
Arrow Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2418 | Europe - 10000 |
|
$0.2817 / $0.3035 | Buy Now |
DISTI #
V36:1790_06493317
|
Arrow Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2334 | Americas - 5000 |
|
$0.1988 / $0.2097 | Buy Now |
DISTI #
V72:2272_06493317
|
Arrow Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SO T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1839 Container: Cut Strips | Americas - 1675 |
|
$0.2127 / $0.2522 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4017D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4017D,653
Nexperia
74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 375 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC4017D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4017D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4017M | Rochester Electronics LLC | Check for Price | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, | 74HC4017D,653 vs CD74HC4017M |
CD74HC4017M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125 | 74HC4017D,653 vs CD74HC4017M96G4 |
MC74HC4017D | Motorola Semiconductor Products | Check for Price | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4017D,653 vs MC74HC4017D |
MC74HC4017DDR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOIC-16 | 74HC4017D,653 vs MC74HC4017DDR2 |
MC74HC4017DD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOIC-16 | 74HC4017D,653 vs MC74HC4017DD |
933714760653 | Nexperia | Check for Price | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | 74HC4017D,653 vs 933714760653 |
MC74HC4017DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4017D,653 vs MC74HC4017DR2 |
74HC4017D,652 | Nexperia | $0.1277 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin | 74HC4017D,653 vs 74HC4017D,652 |