74HC373BQ-Q100,115
vs
MM74HC373MTCX_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QFN
TSSOP
Package Description
HVQCCN,
TSSOP, TSSOP20,.25
Pin Count
20
20
Manufacturer Package Code
SOT764-1
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
HC/UH
JESD-30 Code
R-PQCC-N20
R-PDSO-G20
JESD-609 Code
e4
e3
Length
4.5 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
280 ns
Screening Level
AEC-Q100
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
4.4 mm
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Package Equivalence Code
TSSOP20,.25
Prop. Delay@Nom-Sup
37 ns
Qualification Status
Not Qualified
Compare 74HC373BQ-Q100,115 with alternatives
74HC373BQ-Q100,115 vs 74HC373BQ-Q100
74HC373BQ-Q100,115 vs 74HC373BQ,115
74HC373BQ-Q100,115 vs 74HC373BQ
74HC373BQ-Q100,115 vs SN74HC373PWRE4
74HC373BQ-Q100,115 vs SN74HC373PWT
74HC373BQ-Q100,115 vs 935165240112
74HC373BQ-Q100,115 vs SN74HC373PWTG4
74HC373BQ-Q100,115 vs MM74HC373MTC
74HC373BQ-Q100,115 vs MC74HC373ADT
Compare MM74HC373MTCX_NL with alternatives