74HC368D,653 vs CD74HC368MG4 feature comparison

74HC368D,653 NXP Semiconductors

Buy Now Datasheet

CD74HC368MG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOP SOIC
Package Description PLASTIC, SO-16 SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ONE FUNCTION WITH TWO BITS ONE FUNCTION WITH TWO BITS
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 6 4
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 29 ns 160 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL/PALLADIUM/GOLD (NI/PD/AU) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
JESD-609 Code e4
Length 9.9 mm
Max I(ol) 0.006 A
Package Equivalence Code SOP16,.25
Packing Method TUBE
Prop. Delay@Nom-Sup 32 ns
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 74HC368D,653 with alternatives

Compare CD74HC368MG4 with alternatives