Part Details for 74HC368D,653 by NXP Semiconductors
Overview of 74HC368D,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC368D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85958773
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R RoHS: Compliant Min Qty: 1849 Package Multiple: 1 Date Code: 1401 | Americas - 3436 |
|
$0.2029 | Buy Now |
|
Rochester Electronics | 74HC368D - Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4459 |
|
$0.1623 / $0.1910 | Buy Now |
Part Details for 74HC368D,653
74HC368D,653 CAD Models
74HC368D,653 Part Data Attributes
|
74HC368D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC368D,653
NXP Semiconductors
74HC(T)368 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL/PALLADIUM/GOLD (NI/PD/AU) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HC368D,653
This table gives cross-reference parts and alternative options found for 74HC368D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC368D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC368DRE4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | 74HC368D,653 vs SN74HC368DRE4 |
SN74HC368DG4 | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -40 to 85 | 74HC368D,653 vs SN74HC368DG4 |
CD74HC368M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | 74HC368D,653 vs CD74HC368M96E4 |
SN74HC368DE4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | 74HC368D,653 vs SN74HC368DE4 |
GD74HC368D | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, | 74HC368D,653 vs GD74HC368D |
TC74HC368AFN-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | 74HC368D,653 vs TC74HC368AFN-TP2 |
SN74HC368DRG4 | Texas Instruments | Check for Price | Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | 74HC368D,653 vs SN74HC368DRG4 |
M74HC368M1R | STMicroelectronics | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | 74HC368D,653 vs M74HC368M1R |
74HC368D,653 | Nexperia | Check for Price | 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | 74HC368D,653 vs 74HC368D,653 |
CD74HC368ME4 | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | 74HC368D,653 vs CD74HC368ME4 |