74HC2G02DP,125 vs 74HC2G00GD,125 feature comparison

74HC2G02DP,125 Nexperia

Buy Now Datasheet

74HC2G00GD,125 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TSSOP SON
Package Description 3 MM, PLASTIC, SOT-505-2, TSSOP-8 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
Pin Count 8 8
Manufacturer Package Code SOT505-2 SOT996-2
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia Nexperia
Family HC/UH HC/UH
JESD-30 Code S-PDSO-G8 R-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Logic IC Type NOR GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 110 ns 110 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOLCC8,.11,20
Prop. Delay@Nom-Sup 22 ns
Schmitt Trigger NO

Compare 74HC2G02DP,125 with alternatives

Compare 74HC2G00GD,125 with alternatives