74HC2G00GD,125
vs
74AUP2G32GT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SON
Package Description
3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8
Pin Count
8
8
Manufacturer Package Code
SOT996-2
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
HC/UH
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e4
e3
Length
3 mm
1.95 mm
Load Capacitance (CL)
50 pF
30 pF
Logic IC Type
NAND GATE
OR GATE
Max I(ol)
0.004 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC8,.11,20
SOLCC8,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
22 ns
23.7 ns
Propagation Delay (tpd)
110 ns
23.7 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
0.8 V
Supply Voltage-Nom (Vsup)
5 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
1 mm
Base Number Matches
2
2
Compare 74HC2G00GD,125 with alternatives
74HC2G00GD,125 vs 74HC2G00GD
74HC2G00GD,125 vs 74HCT3G14DC
74HC2G00GD,125 vs 74LVC3G34GM,125
74HC2G00GD,125 vs 74LVC3GU04DP,125
74HC2G00GD,125 vs 74HC3G34DP
74HC2G00GD,125 vs 74HCT2G00DC
74HC2G00GD,125 vs 74LVC3G34GD
74HC2G00GD,125 vs 74LVC3G04GT
74HC2G00GD,125 vs 74HCT3G04DP
Compare 74AUP2G32GT with alternatives