74HC2G02DC,125
vs
74LVC2G86GD,125
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SSOP
|
SON
|
Package Description |
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
|
VSON, SOLCC8,.11,20
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT765-1
|
SOT996-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
HC/UH
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
2.3 mm
|
3 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NOR GATE
|
XOR GATE
|
Max I(ol) |
0.004 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSON
|
Package Equivalence Code |
TSSOP8,.12,20
|
SOLCC8,.11,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
22 ns
|
5.9 ns
|
Propagation Delay (tpd) |
110 ns
|
12.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74HC2G02DC,125 with alternatives
-
74HC2G02DC,125 vs 74HC2G02DC
-
74HC2G02DC,125 vs NC7WP00K8X
-
74HC2G02DC,125 vs 74LVC3G34GM
-
74HC2G02DC,125 vs 74HC3G34DP,125
-
74HC2G02DC,125 vs 74AHCT3G14GD,125
-
74HC2G02DC,125 vs 74LVC3GU04GD
-
74HC2G02DC,125 vs 74AHC2G08DP
-
74HC2G02DC,125 vs NC7WP02K8X
-
74HC2G02DC,125 vs 74LVC3G04GM
Compare 74LVC2G86GD,125 with alternatives
-
74LVC2G86GD,125 vs 74LVC2G86GD
-
74LVC2G86GD,125 vs NC7WP00K8X
-
74LVC2G86GD,125 vs 74LVC3G34GM
-
74LVC2G86GD,125 vs 74HC3G34DP,125
-
74LVC2G86GD,125 vs 74AHCT3G14GD,125
-
74LVC2G86GD,125 vs 74LVC3GU04GD
-
74LVC2G86GD,125 vs 74AHC2G08DP
-
74LVC2G86GD,125 vs NC7WP02K8X
-
74LVC2G86GD,125 vs 74LVC3G04GM