74HC244BQ vs SN74HC244APWLE feature comparison

74HC244BQ NXP Semiconductors

Buy Now Datasheet

SN74HC244APWLE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code QFN TSSOP
Package Description 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family HC/UH HC/UH
JESD-30 Code R-PQCC-N20 R-PDSO-G20
JESD-609 Code e4
Length 4.5 mm 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC20,.1X.18,20 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 33 ns 29 ns
Propagation Delay (tpd) 165 ns 210 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm 4.4 mm
Base Number Matches 3 1
Packing Method TR

Compare 74HC244BQ with alternatives

Compare SN74HC244APWLE with alternatives