74HC240D,653
vs
TC74HC240AFW-TP1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA CORP
Part Package Code
SOP
SOIC
Package Description
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
SOP,
Pin Count
20
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.7 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
No
Compare 74HC240D,653 with alternatives
74HC240D,653 vs MM74HC240WMX
74HC240D,653 vs 935188630112
74HC240D,653 vs TC74HC240AFW-ELP
74HC240D,653 vs TC74HC240AFW(TP1)
74HC240D,653 vs MM74HC240WM
74HC240D,653 vs 74HC240D,652
74HC240D,653 vs TC74HC240AFW(TP2)
74HC240D,653 vs 74HC240D
74HC240D,653 vs HD74HC240RP-EL
Compare TC74HC240AFW-TP1 with alternatives