Part Details for TC74HC240AFW-TP1 by Toshiba America Electronic Components
Overview of TC74HC240AFW-TP1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC240AFW-TP1
TC74HC240AFW-TP1 CAD Models
TC74HC240AFW-TP1 Part Data Attributes
|
TC74HC240AFW-TP1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC240AFW-TP1
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TC74HC240AFW-TP1
This table gives cross-reference parts and alternative options found for TC74HC240AFW-TP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC240AFW-TP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC240WMX | Inverting Octal 3-STATE Buffer, SOIC-20W, 1000-REEL | onsemi | TC74HC240AFW-TP1 vs MM74HC240WMX |
SN74HC240DWG4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HC240AFW-TP1 vs SN74HC240DWG4 |
CD74HC240M | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Thomson Consumer Electronics | TC74HC240AFW-TP1 vs CD74HC240M |
MC74HC240ADWDR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | TC74HC240AFW-TP1 vs MC74HC240ADWDR2 |
SN74HC240DWRE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HC240AFW-TP1 vs SN74HC240DWRE4 |
SN74HC240DWR | 8-ch, 2V to 6V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HC240AFW-TP1 vs SN74HC240DWR |
CD74HC240MG4 | High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | TC74HC240AFW-TP1 vs CD74HC240MG4 |
SN74HC240DWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HC240AFW-TP1 vs SN74HC240DWRG4 |
TC74HC240AFW-TP1ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC240AFW-TP1 vs TC74HC240AFW-TP1ELP |
M74HC240M1R | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | TC74HC240AFW-TP1 vs M74HC240M1R |