74HC238PW,112
vs
74AHC139PW,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-16
4.40 MM, PLASTIC, SOT-403-1, TSSOP-16
Pin Count
16
16
Manufacturer Package Code
SOT403-1
SOT403-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
3 ENABLE INPUTS
Family
HC/UH
AHC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
45 ns
Propagation Delay (tpd)
45 ns
18.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
ECCN Code
EAR99
Date Of Intro
1999-09-01
Samacsys Manufacturer
Nexperia
Compare 74HC238PW,112 with alternatives
74HC238PW,112 vs 74HC238PW-T
74HC238PW,112 vs CD74HC238PWR
74HC238PW,112 vs 935189000112
74HC238PW,112 vs 74HC238PW,118
74HC238PW,112 vs 74HC238PW
74HC238PW,112 vs CD74HC238PWE4
74HC238PW,112 vs CD74HC238PW
74HC238PW,112 vs CD74HC238PWG4
74HC238PW,112 vs CD74HC238PWT
Compare 74AHC139PW,112 with alternatives
74AHC139PW,112 vs SN74AHC139PW
74AHC139PW,112 vs 74AHC139PW
74AHC139PW,112 vs 74AHC139PW,118
74AHC139PW,112 vs MC74VHC139DTR2
74AHC139PW,112 vs 74VHC139MTC
74AHC139PW,112 vs MC74VHC139DT
74AHC139PW,112 vs SN74AHC139PWRE4
74AHC139PW,112 vs 935263566112
74AHC139PW,112 vs SN74AHC139PWG4