74HC237N vs SN74HC4514DW feature comparison

74HC237N NXP Semiconductors

Buy Now Datasheet

SN74HC4514DW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 SOP, SOP24,.4
Pin Count 16 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Additional Feature ADDRESS LATCHES
Family HC/UH HC/UH
Input Conditioning LATCHED LATCHED
JESD-30 Code R-PDIP-T16 R-PDSO-G24
JESD-609 Code e4
Length 19.025 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.004 A 0.0052 A
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 48 ns 58 ns
Propagation Delay (tpd) 240 ns 290 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 3 5
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74HC237N with alternatives

Compare SN74HC4514DW with alternatives