74HC166PW-T vs M74HC166TTR feature comparison

74HC166PW-T NXP Semiconductors

Buy Now Datasheet

M74HC166TTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CLOCK INHIBIT
Count Direction RIGHT RIGHT
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 225 ns 225 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 4.4 mm
fmax-Min 20 MHz 25 MHz
Base Number Matches 1 1
Max Frequency@Nom-Sup 21000000 Hz
Package Equivalence Code TSSOP16,.25
Packing Method TR

Compare 74HC166PW-T with alternatives

Compare M74HC166TTR with alternatives