Part Details for 74HC166PW-T by NXP Semiconductors
Overview of 74HC166PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC166PW-T
74HC166PW-T CAD Models
74HC166PW-T Part Data Attributes
|
74HC166PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC166PW-T
NXP Semiconductors
IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP1-16, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC166PW-T
This table gives cross-reference parts and alternative options found for 74HC166PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935188960112 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74HC166PW-T vs 935188960112 |
SN74HC166PW | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | Texas Instruments | 74HC166PW-T vs SN74HC166PW |
SN74HC166PWE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC166PW-T vs SN74HC166PWE4 |
SN74HC166PWTG4 | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | Texas Instruments | 74HC166PW-T vs SN74HC166PWTG4 |
935188960118 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC166PW-T vs 935188960118 |
74HC166PW,118 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | 74HC166PW-T vs 74HC166PW,118 |
SN74HC166PWT | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | Texas Instruments | 74HC166PW-T vs SN74HC166PWT |
M74HC166TTR | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC166PW-T vs M74HC166TTR |
74HC166PW,112 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | 74HC166PW-T vs 74HC166PW,112 |
SN74HC166PWR | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | Texas Instruments | 74HC166PW-T vs SN74HC166PWR |