74HC154D vs CD74HC154M96E4 feature comparison

74HC154D NXP Semiconductors

Buy Now Datasheet

CD74HC154M96E4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 ENABLE INPUTS 2 ENABLE INPUTS
Family HC/UH HC/UH
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OTHER DECODER/DRIVER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 45 ns 44 ns
Propagation Delay (tpd) 225 ns 265 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 3 1
Samacsys Manufacturer Texas Instruments
Number of Bits 16
Packing Method TR
Power Supply Current-Max (ICC) 0.16 mA

Compare 74HC154D with alternatives

Compare CD74HC154M96E4 with alternatives