74HC154D vs 74HCT154D feature comparison

74HC154D Nexperia

Buy Now Datasheet

74HCT154D NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1991-01-01
Samacsys Manufacturer Nexperia
Additional Feature 2 ENABLE INPUTS 2 ENABLE INPUTS
Family HC/UH HCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Logic IC Type 4-LINE TO 16-LINE DECODER OTHER DECODER/DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 225 ns 53 ns
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 3 4
Pbfree Code Yes
Part Package Code SOIC
Package Description 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24
Pin Count 24
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 53 ns
Qualification Status Not Qualified

Compare 74HC154D with alternatives

Compare 74HCT154D with alternatives