74HC04DB,118 vs SN54LS05FK feature comparison

74HC04DB,118 Nexperia

Buy Now Datasheet

SN54LS05FK Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA ROCHESTER ELECTRONICS LLC
Part Package Code SSOP1
Package Description SSOP-14 QCCN,
Pin Count 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family HC/UH LS
JESD-30 Code R-PDSO-G14 S-CQCC-N20
JESD-609 Code e4
Length 6.2 mm 8.89 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 130 ns 28 ns
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 8.89 mm
Base Number Matches 1 1
Output Characteristics OPEN-COLLECTOR

Compare 74HC04DB,118 with alternatives

Compare SN54LS05FK with alternatives