74HC04BQ
vs
74AHCT08BQ,115
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
INVERTER
|
AND GATE
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC14,.1X.12,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
26 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
QFN
|
Package Description |
|
HVQCCN,
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT762-1
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Nexperia
|
Family |
|
AHCT/VHCT/VT
|
JESD-609 Code |
|
e4
|
Length |
|
3 mm
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Propagation Delay (tpd) |
|
10 ns
|
Seated Height-Max |
|
1 mm
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD SILVER
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2.5 mm
|
|
|
|
Compare 74AHCT08BQ,115 with alternatives
-
74AHCT08BQ,115 vs 74AHCT08BQ
-
74AHCT08BQ,115 vs 74AHC14BQ,115
-
74AHCT08BQ,115 vs 74HCT00BQ
-
74AHCT08BQ,115 vs 74HC08BQ
-
74AHCT08BQ,115 vs HCS10HMSR
-
74AHCT08BQ,115 vs 74ACTQ00CW
-
74AHCT08BQ,115 vs 74HCT04BQ
-
74AHCT08BQ,115 vs 74VHCT00ACW
-
74AHCT08BQ,115 vs 74AHC00BQ,115