74GTLPH16612DLG4
vs
SN74GTLPH32945ZKER
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
BGA
|
Package Description |
SSOP, SSOP56,.4
|
GREEN, PLASTIC, LFBGA-96
|
Pin Count |
56
|
96
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES 5V SUPPLY
|
|
Control Type |
INDEPENDENT CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
GTLP
|
GTLP
|
JESD-30 Code |
R-PDSO-G56
|
R-PBGA-B96
|
JESD-609 Code |
e4
|
e1
|
Length |
18.415 mm
|
13.5 mm
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.064 A
|
0.05 A
|
Moisture Sensitivity Level |
1
|
3
|
Number of Bits |
18
|
8
|
Number of Functions |
1
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
96
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LFBGA
|
Package Equivalence Code |
SSOP56,.4
|
BGA96,6X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
120 mA
|
100 mA
|
Propagation Delay (tpd) |
7.8 ns
|
6.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.79 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.635 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
7.49 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
|
|
|
Compare 74GTLPH16612DLG4 with alternatives
Compare SN74GTLPH32945ZKER with alternatives