74FCT807BTQGI
vs
PI6C2409-1LI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
QSOP
SOIC
Package Description
GREEN, QSOP-20
TSSOP, TSSOP16,.25
Pin Count
20
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
6C
Input Conditioning
SCHMITT TRIGGER
STANDARD
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
JESD-609 Code
e3
e0
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.048 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
20
16
Number of True Outputs
10
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SSOP20,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4 ns
0.35 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.6 ns
0.25 ns
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
100 MHz
133 MHz
Base Number Matches
4
4
ECCN Code
EAR99
Length
5 mm
Output Characteristics
3-STATE
Seated Height-Max
1.2 mm
Width
4.4 mm
Compare 74FCT807BTQGI with alternatives
Compare PI6C2409-1LI with alternatives