74FCT807BTQGI
vs
74FCT388915T150JB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
QLCC
Package Description
GREEN, QSOP-20
QCCJ,
Pin Count
20
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
Input Conditioning
SCHMITT TRIGGER
MUX
JESD-30 Code
R-PDSO-G20
S-PQCC-J28
JESD-609 Code
e3
e0
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
20
28
Number of True Outputs
10
7
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SSOP20,.25
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.6 ns
0.35 ns
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
100 MHz
150 MHz
Base Number Matches
1
1
Length
11.5062 mm
Output Characteristics
3-STATE
Seated Height-Max
4.57 mm
Width
11.5062 mm
Compare 74FCT807BTQGI with alternatives
Compare 74FCT388915T150JB with alternatives