74FCT16245ETEB vs CD74ACT623E feature comparison

74FCT16245ETEB Renesas Electronics Corporation

Buy Now Datasheet

CD74ACT623E Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HARRIS SEMICONDUCTOR
Package Description DFP, DIP-20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family FCT ACT
JESD-30 Code R-GDFP-F48 R-PDIP-T20
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 48 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 3.2 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 10.6 ns
Terminal Pitch 2.54 mm

Compare 74FCT16245ETEB with alternatives

Compare CD74ACT623E with alternatives