CD74ACT623E
vs
74ABT162245ADL,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
NXP SEMICONDUCTORS
Package Description
DIP-20
7.50 MM, PLASTIC, SOT-370-1, SSOP3-48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
INDEPENDENT CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
JESD-30 Code
R-PDIP-T20
R-PDSO-G48
JESD-609 Code
e0
e4
Max I(ol)
0.024 A
0.012 A
Number of Bits
8
8
Number of Functions
1
2
Number of Terminals
20
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP20,.3
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
10.6 ns
4.9 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.635 mm
Terminal Position
DUAL
DUAL
Base Number Matches
7
2
Part Package Code
SSOP
Pin Count
48
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
Additional Feature
WITH DIRECTION CONTROL
Family
ABT
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Ports
2
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
19 mA
Propagation Delay (tpd)
4.9 ns
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare 74ABT162245ADL,112 with alternatives