74F765A
vs
74F411L1C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
,
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
18
|
14
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
68020; 68000; 8086; Z-80
|
|
External Data Bus Width |
|
3
|
JESD-30 Code |
S-PQCC-J44
|
S-CQCC-N44
|
Low Power Mode |
NO
|
NO
|
Memory Organization |
256K X 1
|
|
Number of Banks |
1
|
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
210 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, FIFO
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
Length |
|
16.51 mm
|
Seated Height-Max |
|
3.05 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
16.51 mm
|
|
|
|
Compare 74F765A with alternatives
Compare 74F411L1C with alternatives