74F411L1C vs N74F1764A feature comparison

74F411L1C Fairchild Semiconductor Corporation

Buy Now Datasheet

N74F1764A Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Part Package Code LCC
Package Description QCCN, QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 14
Boundary Scan NO
External Data Bus Width 3
JESD-30 Code S-CQCC-N44 S-PQCC-J44
Length 16.51 mm
Low Power Mode NO
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, FIFO
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
Supply Current-Max 210 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74F411L1C with alternatives