74F764AA vs Z0853806LMB feature comparison

74F764AA Philips Semiconductors

Buy Now Datasheet

Z0853806LMB Zilog Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP ZILOG INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 18
Boundary Scan NO NO
Bus Compatibility 68020; 68000; 8086; Z-80 8080; Z80
External Data Bus Width 8
JESD-30 Code S-PQCC-J44 S-CQCC-N44
Low Power Mode NO NO
Memory Organization 256K X 1
Number of Banks 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 210 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, FIFO
Base Number Matches 4 1
Part Package Code LCC
Pin Count 44
ECCN Code 3A001.A.2.C
Length 16.51 mm
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.286 mm
Terminal Pitch 1.27 mm
Width 16.51 mm

Compare 74F764AA with alternatives

Compare Z0853806LMB with alternatives