74F764AA vs AM2964CLC feature comparison

74F764AA Philips Semiconductors

Buy Now Datasheet

AM2964CLC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP ADVANCED MICRO DEVICES INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 18 16
Boundary Scan NO NO
Bus Compatibility 68020; 68000; 8086; Z-80
External Data Bus Width
JESD-30 Code S-PQCC-J44 S-CQCC-N44
Low Power Mode NO NO
Memory Organization 256K X 1 176K X 8
Number of Banks 1 4
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 210 mA 173 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 4 1
Part Package Code LCC
Pin Count 44
Length 16.51 mm
Seated Height-Max 3.048 mm
Terminal Pitch 1.27 mm
Width 16.51 mm

Compare 74F764AA with alternatives

Compare AM2964CLC with alternatives