74F676LCQR vs 54F676LMQB feature comparison

74F676LCQR Texas Instruments

Buy Now Datasheet

54F676LMQB Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description QCCN, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS
Count Direction RIGHT RIGHT
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N28 S-CQCC-N
Length 11.43 mm 8.89 mm
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 13.5 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.93 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 11.43 mm 8.89 mm
fmax-Min 110 MHz 90 MHz
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LCC28,.45SQ
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare 74F676LCQR with alternatives

Compare 54F676LMQB with alternatives