There are no models available for this part yet.
Overview of 74F676LCQR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Energy and Power Systems
CAD Models for 74F676LCQR by Texas Instruments
Part Data Attributes for 74F676LCQR by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS
|
Count Direction
|
RIGHT
|
Family
|
F/FAST
|
JESD-30 Code
|
S-CQCC-N28
|
Length
|
11.43 mm
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
13.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.93 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
11.43 mm
|
fmax-Min
|
110 MHz
|
Alternate Parts for 74F676LCQR
This table gives cross-reference parts and alternative options found for 74F676LCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F676LCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F676LMQB | F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC28 | Texas Instruments | 74F676LCQR vs 54F676LMQB |
54F676/B3A | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC28, Shift Register | NXP Semiconductors | 74F676LCQR vs 54F676/B3A |
74F676L1C | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74F676LCQR vs 74F676L1C |
54F676LMQB | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC28, Shift Register | National Semiconductor Corporation | 74F676LCQR vs 54F676LMQB |
54F676/B3A | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | YAGEO Corporation | 74F676LCQR vs 54F676/B3A |
54F676LMQB | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74F676LCQR vs 54F676LMQB |
N54F676/B3A | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC28, CERAMIC, LLCC-28, Shift Register | NXP Semiconductors | 74F676LCQR vs N54F676/B3A |
74F676LC | F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 74F676LCQR vs 74F676LC |
54F676LM | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74F676LCQR vs 54F676LM |