74F399QC vs 54F399/BFAJC feature comparison

74F399QC Texas Instruments

Buy Now Datasheet

54F399/BFAJC Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description QCCJ, LDCC20,.4SQ DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER FOUR 2:1 MUX FOLLOWED BY REGISTER
Family F/FAST F/FAST
JESD-30 Code S-PQCC-J20 R-GDFP-F16
JESD-609 Code e0 e0
Length 8.9662 mm 9.65 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz 100000000 Hz
Max I(ol) 0.02 A 0.02 A
Number of Bits 4 4
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 20 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC20,.4SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 34 mA 34 mA
Propagation Delay (tpd) 10 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.15 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.9662 mm 6.415 mm
fmax-Min 140 MHz 80 MHz
Base Number Matches 3 3
Part Package Code DFP
Pin Count 16
Load Capacitance (CL) 50 pF
Screening Level 38535Q/M;38534H;883B

Compare 74F399QC with alternatives

Compare 54F399/BFAJC with alternatives