74F259N vs N74F259D,623 feature comparison

74F259N YAGEO Corporation

Buy Now Datasheet

N74F259D,623 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description DIP-16 SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D LATCH D LATCH
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 75 mA 75 mA
Propagation Delay (tpd) 8 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Base Number Matches 2 1
Part Package Code SOP
Pin Count 16
Manufacturer Package Code SOT109-1
Samacsys Manufacturer Nexperia
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74F259N with alternatives

Compare N74F259D,623 with alternatives