N74F259D,623
vs
74F259D-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS COMPONENTS
Part Package Code
SOP
Package Description
SOP,
,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
1:8 DMUX FOLLOWED BY LATCH
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D LATCH
D LATCH
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
75 mA
75 mA
Propagation Delay (tpd)
10 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
LOW LEVEL
LOW LEVEL
Base Number Matches
2
1
Compare N74F259D,623 with alternatives
N74F259D,623 vs N74F259D,602
N74F259D,623 vs N74F259D-T
N74F259D,623 vs 933779080602
N74F259D,623 vs MC74F259D
N74F259D,623 vs MC74F259DD
N74F259D,623 vs MC74F259DDR2
N74F259D,623 vs 74F259SC
N74F259D,623 vs MC74F259DR2
N74F259D,623 vs 74F259SCQR
Compare 74F259D-T with alternatives