74F146DC vs NS32202D-10 feature comparison

74F146DC Fairchild Semiconductor Corporation

Buy Now Datasheet

NS32202D-10 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 8
JESD-30 Code R-GDIP-T40 R-CDIP-T40
JESD-609 Code e0 e0
Number of External Interrupts 8 16
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.21 mm 5.08 mm
Supply Current-Max 150 mA 300 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER, MULTIPROCESSOR INTERRUPT CONTROLLER
Base Number Matches 1 2
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare 74F146DC with alternatives

Compare NS32202D-10 with alternatives