74CBTLV1G125GV
vs
74CBTLV1G125GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-74A
TSSOP
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
1.25 MM, PLASTIC, MO-252, SOT353-1, TSSOP-5
Pin Count
5
5
Manufacturer Package Code
SOT753
SOT353-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.05 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.39 ns
0.39 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.5 mm
1.25 mm
Base Number Matches
2
1
Compare 74CBTLV1G125GV with alternatives
Compare 74CBTLV1G125GW,125 with alternatives
74CBTLV1G125GW,125 vs 74CBTLV1G125GW
74CBTLV1G125GW,125 vs 74CBTLV1G125CRE4
74CBTLV1G125GW,125 vs SN74CBTLV1G125DCKR
74CBTLV1G125GW,125 vs 74CBTLV1G125GV,125
74CBTLV1G125GW,125 vs SN74CBTLV1G125DCK
74CBTLV1G125GW,125 vs SN74CBTLV1G125DBVR
74CBTLV1G125GW,125 vs 74CBTLV1G125DBVRG4
74CBTLV1G125GW,125 vs 74CBTLV1G125GF
74CBTLV1G125GW,125 vs 74CBTLV1G125GM,115