74CBTLV16800GRG4 vs IDT74CBTLV16800PF feature comparison

74CBTLV16800GRG4 Texas Instruments

Buy Now Datasheet

IDT74CBTLV16800PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP48,.3,20 TSSOP, TSSOP48,.25,16
Pin Count 48 48
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e0
Length 12.5 mm 11.3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 4.4 mm
Base Number Matches 1 1

Compare 74CBTLV16800GRG4 with alternatives

Compare IDT74CBTLV16800PF with alternatives