74CBTLV16800GRG4
vs
SN74CBTLV16800GR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
GREEN, PLASTIC, TSSOP-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
2
20
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Packing Method
TR
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
0.25 ns
Compare 74CBTLV16800GRG4 with alternatives
Compare SN74CBTLV16800GR with alternatives