74AUP2G126DC
vs
74AUP2G125GT,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SON
|
Package Description |
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
|
1 X 1.95 MM, 0.50 MM HEIGHT, MO-252, SOT833-1, SON-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Control Type |
ENABLE HIGH
|
ENABLE LOW
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
e3
|
Length |
2.3 mm
|
1.95 mm
|
Load Capacitance (CL) |
30 pF
|
30 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.0017 A
|
0.0017 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSON
|
Package Equivalence Code |
TSSOP8,.12,20
|
SOLCC8,.04,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
24 ns
|
24 ns
|
Propagation Delay (tpd) |
24 ns
|
24 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
1 mm
|
Base Number Matches |
3
|
1
|
Manufacturer Package Code |
|
SOT833-1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare 74AUP2G126DC with alternatives
Compare 74AUP2G125GT,115 with alternatives
-
74AUP2G125GT,115 vs 74AUP2G125GT
-
74AUP2G125GT,115 vs 74AUP2G126GM,125
-
74AUP2G125GT,115 vs 74AUP2G126GT
-
74AUP2G125GT,115 vs 74AUP2G125DC,125
-
74AUP2G125GT,115 vs 74AUP1T1326GT
-
74AUP2G125GT,115 vs SN74AUP2G126DCUR
-
74AUP2G125GT,115 vs 74AUP2G125GM,125
-
74AUP2G125GT,115 vs 74AUP2G126GT,115
-
74AUP2G125GT,115 vs 74AUP2G125GS,115