74AUP2G126DC
vs
74AUP2G125DC,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
VSSOP,
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2.3 mm
2.3 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.12,20
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
24 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
2
2
Part Package Code
SSOP
Pin Count
8
Manufacturer Package Code
SOT765-1
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Load Capacitance (CL)
30 pF
Max I(ol)
0.0017 A
Packing Method
TR
Prop. Delay@Nom-Sup
24 ns
Compare 74AUP2G126DC with alternatives
Compare 74AUP2G125DC,125 with alternatives
74AUP2G125DC,125 vs SN74AUP2G125DQER
74AUP2G125DC,125 vs 74AUP2G126GT,115
74AUP2G125DC,125 vs 74AUP2G126GM,125
74AUP2G125DC,125 vs 74AUP2G126GM
74AUP2G125DC,125 vs 74AUP2G125GT,115
74AUP2G125DC,125 vs 74AUP2G125GM
74AUP2G125DC,125 vs 74AUP2G125GT
74AUP2G125DC,125 vs SN74AUP2G126RSER
74AUP2G125DC,125 vs 74AUP2G125GS,115