74AUP2G126DC,125
vs
74AUP2G126DC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1074597
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
TSSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count
8
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.3
Average Weight (mg)
27.45
CO2e (mg)
337.635
Total Weight
9.3
Category CO2 Kg
12.3
CO2
114.39000000000001
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
88
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Control Type
ENABLE HIGH
ENABLE HIGH
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2.3 mm
2.3 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.12,20
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
24 ns
24 ns
Propagation Delay (tpd)
24 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
3
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
NXP
Compare 74AUP2G126DC,125 with alternatives
74AUP2G126DC,125 vs 74AUP2G125GS
74AUP2G126DC,125 vs 74AUP2G125GM
74AUP2G126DC,125 vs 74AUP2G126GT,115
74AUP2G126DC,125 vs 74AUP2G125DC,125
74AUP2G126DC,125 vs SN74AUP2G125DQER
74AUP2G126DC,125 vs 74AUP2G125GF,115
74AUP2G126DC,125 vs 74AUP2G125GT,115
74AUP2G126DC,125 vs 74AUP2G125GM,125
74AUP2G126DC,125 vs SN74AUP2G126RSER
Compare 74AUP2G126DC with alternatives