74AUP1G80GW vs SN74AUC1G79YZPR feature comparison

74AUP1G80GW NXP Semiconductors

Buy Now Datasheet

SN74AUC1G79YZPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOT BGA
Package Description 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 GREEN, DSBGA-5
Pin Count 5 5
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V AUC
JESD-30 Code R-PDSO-G5 R-XBGA-B5
JESD-609 Code e3 e1
Length 2.05 mm 1.4 mm
Load Capacitance (CL) 30 pF 15 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.0017 A 0.005 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VFBGA
Package Equivalence Code TSSOP5/6,.08 BGA5,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 27.2 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 1.25 mm 0.9 mm
fmax-Min 510 MHz 275 MHz
Base Number Matches 3 1
Max Frequency@Nom-Sup 200000000 Hz
Output Characteristics 3-STATE
Prop. Delay@Nom-Sup 3.9 ns

Compare 74AUP1G80GW with alternatives

Compare SN74AUC1G79YZPR with alternatives