74AUP1G386GW,125
vs
NC7ST08L6X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TSSOP
SIP-6
Package Description
PLASTIC, SC-88, SOT-363, SMT-6
Pin Count
6
Manufacturer Package Code
SOT363
127EB
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
2 Days
Family
AUP/ULP/V
HST/T
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
JESD-609 Code
e3
e4
Length
2 mm
1.45 mm
Load Capacitance (CL)
30 pF
50 pF
Logic IC Type
XOR GATE
AND GATE
Max I(ol)
0.0017 A
0.002 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
3
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP6,.08
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
22.1 ns
17 ns
Propagation Delay (tpd)
22.1 ns
31 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
4.5 V
Supply Voltage-Nom (Vsup)
1.1 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1 mm
Base Number Matches
2
3
Pbfree Code
Yes
Samacsys Manufacturer
onsemi
Power Supply Current-Max (ICC)
25 mA
Compare 74AUP1G386GW,125 with alternatives
74AUP1G386GW,125 vs NC7SZ386L6X
74AUP1G386GW,125 vs 74LVC1G00GF
74AUP1G386GW,125 vs 74LVC1G00GF,132
74AUP1G386GW,125 vs 74LVC2G14GV,125
74AUP1G386GW,125 vs NC7SZ27L6X
74AUP1G386GW,125 vs 74AUP2G34GW,125
74AUP1G386GW,125 vs 74LVC1G02GF,132
74AUP1G386GW,125 vs NC7ST02L6X
74AUP1G386GW,125 vs NC7SV38L6X
Compare NC7ST08L6X with alternatives