NC7ST08L6X
vs
74LVC1G86GF,132
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SON
Package Description
VSON,
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count
6
6
Reach Compliance Code
unknown
compliant
Family
HST/T
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
S-PDSO-N6
JESD-609 Code
e4
e3
Length
1.45 mm
1 mm
Logic IC Type
AND GATE
XOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
31 ns
13 ns
Seated Height-Max
0.55 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL GOLD
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
3
2
Manufacturer Package Code
SOT891
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Package Equivalence Code
SOLCC6,.04,14
Packing Method
TR
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare 74LVC1G86GF,132 with alternatives
74LVC1G86GF,132 vs 74LVC1G86GF
74LVC1G86GF,132 vs NC7SZ386L6X
74LVC1G86GF,132 vs 74LVC1G00GF
74LVC1G86GF,132 vs 74LVC1G00GF,132
74LVC1G86GF,132 vs 74LVC2G14GV,125
74LVC1G86GF,132 vs NC7SZ27L6X
74LVC1G86GF,132 vs 74AUP2G34GW,125
74LVC1G86GF,132 vs 74LVC1G02GF,132
74LVC1G86GF,132 vs NC7ST02L6X