74AUP1G374GM,132
vs
SN74AUC2G80DCURE4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SON
|
SOIC
|
Package Description |
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6
|
VSSOP, TSSOP8,.12,20
|
Pin Count |
6
|
8
|
Manufacturer Package Code |
SOT886
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
AUP/ULP/V
|
AUC
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
1.45 mm
|
2.3 mm
|
Load Capacitance (CL) |
30 pF
|
15 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
70000000 Hz
|
200000000 Hz
|
Max I(ol) |
0.0017 A
|
0.005 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSSOP
|
Package Equivalence Code |
SOLCC6,.04,20
|
TSSOP8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
21.6 ns
|
3.9 ns
|
Propagation Delay (tpd) |
21.6 ns
|
3.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
1 mm
|
2 mm
|
fmax-Min |
360 MHz
|
275 MHz
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 74AUP1G374GM,132 with alternatives
-
74AUP1G374GM,132 vs 74AUP1G374GM
-
74AUP1G374GM,132 vs 74AUP1G374GM,115
-
74AUP1G374GM,132 vs SN74AUP1G79DCKR
-
74AUP1G374GM,132 vs 74AUP1G373GW
-
74AUP1G374GM,132 vs 74AUP1G79GF,132
-
74AUP1G374GM,132 vs SN74AUC1G79YZAR
-
74AUP1G374GM,132 vs SN74AUP1G74YEPR
-
74AUP1G374GM,132 vs 74AUP1G80GW
-
74AUP1G374GM,132 vs 935279047115
Compare SN74AUC2G80DCURE4 with alternatives