74AUP1G374GM,132
vs
74AUP1G373GW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1074570
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SOT-363
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6
PLASTIC, SOT-363, SC-88, 6 PIN
Pin Count
6
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12
Average Weight (mg)
1
CO2e (mg)
12
Total Weight
2.07
5.6
Category CO2 Kg
12
12
CO2
24.839999999999996
67.19999999999999
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2022-06-10
CAS Accounted for Wt
97
95
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
7440-43-9, 7439-92-1, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
CMRT V4.20
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
1.45 mm
2 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
D FLIP-FLOP
D LATCH
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC6,.04,20
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
21.6 ns
25.6 ns
Propagation Delay (tpd)
21.6 ns
25.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
1 mm
1.25 mm
fmax-Min
360 MHz
Base Number Matches
2
2
Pbfree Code
Yes
Compare 74AUP1G374GM,132 with alternatives
74AUP1G374GM,132 vs 74AUP1G374GM-G
74AUP1G374GM,132 vs 74AUP1G374GM
74AUP1G374GM,132 vs 74AUP1G374GM,115
74AUP1G374GM,132 vs 74AUP1G74GM,125
74AUP1G374GM,132 vs 935279046125
74AUP1G374GM,132 vs 74AUP1G373GM,115
74AUP1G374GM,132 vs 74AUP2G79GM
74AUP1G374GM,132 vs SN74AUC2G79DCTR
74AUP1G374GM,132 vs 74AUP1G79GF,132
Compare 74AUP1G373GW with alternatives