74AUP1G34SE-7 vs NL17SG34DFT2G feature comparison

74AUP1G34SE-7 Diodes Incorporated

Buy Now Datasheet

NL17SG34DFT2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer DIODES INC ONSEMI
Part Package Code SOT-353 SC-88A / SC-70-5
Package Description TSSOP, HALOGEN AND LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 4 Weeks
Samacsys Manufacturer Diodes Incorporated onsemi
Family AUP/ULP/V 17SG
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.15 mm 2 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 20.8 ns 22.4 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.9 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Package Code 419A-02
Load Capacitance (CL) 30 pF
Max I(ol) 0.008 A
Packing Method TR
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 4.8 ns
Schmitt Trigger NO

Compare 74AUP1G34SE-7 with alternatives

Compare NL17SG34DFT2G with alternatives