Part Details for 74AUP1G34GW-Q100,125 by NXP Semiconductors
Overview of 74AUP1G34GW-Q100,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
66AK2G12ABYQ100 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA -40 to 125 | |
TMS5701227CZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125 |
Price & Stock for 74AUP1G34GW-Q100,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 104 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for 74AUP1G34GW-Q100,125
74AUP1G34GW-Q100,125 CAD Models
74AUP1G34GW-Q100,125 Part Data Attributes
|
74AUP1G34GW-Q100,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G34GW-Q100,125
NXP Semiconductors
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 20.8 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G34GW-Q100,125
This table gives cross-reference parts and alternative options found for 74AUP1G34GW-Q100,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G34GW-Q100,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP2G34GN,132 | Nexperia | Check for Price | 74AUP2G34 - Low-power dual buffer@en-us SON 6-Pin | 74AUP1G34GW-Q100,125 vs 74AUP2G34GN,132 |
NC7SP17P5X | Fairchild Semiconductor Corporation | Check for Price | Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | 74AUP1G34GW-Q100,125 vs NC7SP17P5X |
74AUP1G34FW5-7 | Diodes Incorporated | Check for Price | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | 74AUP1G34GW-Q100,125 vs 74AUP1G34FW5-7 |
SN74AUP1G17DRLRG4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN | 74AUP1G34GW-Q100,125 vs SN74AUP1G17DRLRG4 |
SN74AUP1G17DSFR | Texas Instruments | $0.1486 | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 6-SON -40 to 85 | 74AUP1G34GW-Q100,125 vs SN74AUP1G17DSFR |
74AUP1G34GX | Nexperia | Check for Price | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | 74AUP1G34GW-Q100,125 vs 74AUP1G34GX |
74AUP1G34GX,125 | Nexperia | Check for Price | 74AUP1G34 - Low-power buffer@en-us SON 5-Pin | 74AUP1G34GW-Q100,125 vs 74AUP1G34GX,125 |
74AUP2G34GS,132 | Nexperia | Check for Price | 74AUP2G34 - Low-power dual buffer@en-us | 74AUP1G34GW-Q100,125 vs 74AUP2G34GS,132 |
74AUP1G07GF | Nexperia | Check for Price | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | 74AUP1G34GW-Q100,125 vs 74AUP1G07GF |
74AUP1G17GS,132 | Nexperia | Check for Price | 74AUP1G17 - Low-power Schmitt trigger@en-us | 74AUP1G34GW-Q100,125 vs 74AUP1G17GS,132 |