74AUP1G18GW,125
vs
74AUP1G157GW,125
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
PLASTIC, SOT-363, SC-88, SMD-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT363-2
|
SOT363
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Logic IC Type |
MULTIPLEXER AND DEMUX/DECODER
|
MULTIPLEXER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
2
|
Number of Outputs |
2
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
18.9 ns
|
21.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Load Capacitance (CL) |
|
30 pF
|
Max I(ol) |
|
0.0017 A
|
Package Equivalence Code |
|
TSSOP6,.08
|
Prop. Delay@Nom-Sup |
|
21.9 ns
|
|
|
|
Compare 74AUP1G18GW,125 with alternatives
-
74AUP1G18GW,125 vs 74AUP1G18GW
-
74AUP1G18GW,125 vs 74AUP1G158GM,115
-
74AUP1G18GW,125 vs 74AUP1G158GF
-
74AUP1G18GW,125 vs 74AUP1G157GW
-
74AUP1G18GW,125 vs 74AUP2G157DC
-
74AUP1G18GW,125 vs 74AUP2G157DC,125
-
74AUP1G18GW,125 vs 74AUP1G18GM,132
-
74AUP1G18GW,125 vs 74AUP2G157GM,125
-
74AUP1G18GW,125 vs 74AUP2G157GM
Compare 74AUP1G157GW,125 with alternatives
-
74AUP1G157GW,125 vs 74AUP1G158GW
-
74AUP1G157GW,125 vs 74AUP1G157GM,115
-
74AUP1G157GW,125 vs 74AUP1G157GW
-
74AUP1G157GW,125 vs 74AUP1G18GM
-
74AUP1G157GW,125 vs 74AUP1G18GF
-
74AUP1G157GW,125 vs 74AUP2G157GM
-
74AUP1G157GW,125 vs 74AUP1G157GF
-
74AUP1G157GW,125 vs 74AUP1G18GF,132
-
74AUP1G157GW,125 vs 74AUP2G157GT